Part Details for RMNW20K4750FTP by Kamaya Inc
Overview of RMNW20K4750FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K4750FTP
RMNW20K4750FTP CAD Models
RMNW20K4750FTP Part Data Attributes
|
RMNW20K4750FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K4750FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K4750FTP
This table gives cross-reference parts and alternative options found for RMNW20K4750FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K4750FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT475R | RES,SMT,THICK FILM,475 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K4750FTP vs NMCR0805FT475R |
CR0805F475RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMNW20K4750FTP vs CR0805F475RP10 |
RK73H2ATTEB4750F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K4750FTP vs RK73H2ATTEB4750F |
CDF0805475R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K4750FTP vs CDF0805475R1%100PPM/KNS |
232273484751 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K4750FTP vs 232273484751 |
FCF05FT-4750-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K4750FTP vs FCF05FT-4750-W |
CAR10F4750CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMNW20K4750FTP vs CAR10F4750CT |
RS-05K4750FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RMNW20K4750FTP vs RS-05K4750FC |
RK73H2ATTPD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K4750FTP vs RK73H2ATTPD4750F |
RTT054750FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMNW20K4750FTP vs RTT054750FP3 |