Part Details for RMNW20K38R3FTP by Kamaya Inc
Overview of RMNW20K38R3FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K38R3FTP
RMNW20K38R3FTP CAD Models
RMNW20K38R3FTP Part Data Attributes
|
RMNW20K38R3FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K38R3FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K38R3FTP
This table gives cross-reference parts and alternative options found for RMNW20K38R3FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K38R3FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080538R3FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMNW20K38R3FTP vs CRCW080538R3FKEC |
RK73H2ARTTDB38R3F | RES,SMT,THICK FILM,38.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RMNW20K38R3FTP vs RK73H2ARTTDB38R3F |
RS05K38R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMNW20K38R3FTP vs RS05K38R3FB |
ADF080538R31%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K38R3FTP vs ADF080538R31%100PPM/KKP5 |
NMCR0805FG38R3 | RES,SMT,THICK FILM,38.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K38R3FTP vs NMCR0805FG38R3 |
232273463839L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW20K38R3FTP vs 232273463839L |
TSR6GTF38R3V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RMNW20K38R3FTP vs TSR6GTF38R3V |
ADF080538R31%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K38R3FTP vs ADF080538R31%100PPM/KKS |
AF0805FR-1338R3L | Fixed Resistor, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K38R3FTP vs AF0805FR-1338R3L |
FCF05FS-38R3-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMNW20K38R3FTP vs FCF05FS-38R3-W |