RMNW20K31R6FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMNW20K31R6FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for RMNW20K31R6FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW20K31R6FB by Kamaya Inc

RMNW20K31R6FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMNW20K31R6FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMNW20K31R6FB

This table gives cross-reference parts and alternative options found for RMNW20K31R6FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K31R6FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS05K31R6FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMNW20K31R6FB vs RS05K31R6FC
CR21-31R6-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RMNW20K31R6FB vs CR21-31R6-FY
MC0805P-31R6-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RMNW20K31R6FB vs MC0805P-31R6-FBW
CR0805-8W-31R6FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RMNW20K31R6FB vs CR0805-8W-31R6FPT-13
RK73H2ARTTPD31R6F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMNW20K31R6FB vs RK73H2ARTTPD31R6F
CR0805-8W-31R6FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RMNW20K31R6FB vs CR0805-8W-31R6FSNT-13
MC0805-31R6-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMNW20K31R6FB vs MC0805-31R6-FT101Q
232273483169L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RMNW20K31R6FB vs 232273483169L
RC0805FR-1031R6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMNW20K31R6FB vs RC0805FR-1031R6L
RK73H2AGTDB31R6F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMNW20K31R6FB vs RK73H2AGTDB31R6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW20K31R6FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW20K31R6FB by Kamaya Inc

  • Please alert me when RMNW20K31R6FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW20K31R6FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW20K31R6FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW20K31R6FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW20K31R6FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW20K31R6FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: