Part Details for RMNW20K301JB by Kamaya Inc
Overview of RMNW20K301JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K301JB
RMNW20K301JB CAD Models
RMNW20K301JB Part Data Attributes
|
RMNW20K301JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K301JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K301JB
This table gives cross-reference parts and alternative options found for RMNW20K301JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K301JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10J301TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RMNW20K301JB vs NRC-AS10J301TRQYF |
CR0805T100W300R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RMNW20K301JB vs CR0805T100W300R+-5% |
CR21-301-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMNW20K301JB vs CR21-301-JY |
SR0805JR-13300RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RMNW20K301JB vs SR0805JR-13300RL |
RS05K301JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMNW20K301JB vs RS05K301JBG |
9C08052A3000JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RMNW20K301JB vs 9C08052A3000JKPFT |
AF0805JR-13300RL | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K301JB vs AF0805JR-13300RL |
RMCS0805JT300R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW20K301JB vs RMCS0805JT300R |
CR-05JLD--300R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMNW20K301JB vs CR-05JLD--300R |
RM10J301CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMNW20K301JB vs RM10J301CT |