Part Details for RMNW20K24R0FB by Kamaya Inc
Overview of RMNW20K24R0FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K24R0FB
RMNW20K24R0FB CAD Models
RMNW20K24R0FB Part Data Attributes
|
RMNW20K24R0FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K24R0FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K24R0FB
This table gives cross-reference parts and alternative options found for RMNW20K24R0FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K24R0FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A24R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RMNW20K24R0FB vs 9C08052A24R0FKAFT |
ASC0805-24RFT5 | RESISTOR, 0.125W, 1%, 100ppm, 24ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMNW20K24R0FB vs ASC0805-24RFT5 |
MCSR08X24R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RMNW20K24R0FB vs MCSR08X24R0FTL |
RS05K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMNW20K24R0FB vs RS05K240FB |
RK73H2ALTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K24R0FB vs RK73H2ALTEB24R0F |
AF0805FR-0724RL | Fixed Resistor, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K24R0FB vs AF0805FR-0724RL |
RTT0524R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMNW20K24R0FB vs RTT0524R0FP4 |
CR0805-8W-24R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMNW20K24R0FB vs CR0805-8W-24R0FT-13 |
CR0805-10W-24R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMNW20K24R0FB vs CR0805-10W-24R0FPT-13 |
RMC1/10K24R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMNW20K24R0FB vs RMC1/10K24R0FBA |