Part Details for RMNW20K21R5FTP by Kamaya Inc
Overview of RMNW20K21R5FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K21R5FTP
RMNW20K21R5FTP CAD Models
RMNW20K21R5FTP Part Data Attributes
|
RMNW20K21R5FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K21R5FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K21R5FTP
This table gives cross-reference parts and alternative options found for RMNW20K21R5FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K21R5FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMNW20K21R5FTP vs RK73H2ATTEB21R5F |
NMCT0805FG21R5 | RESISTOR, 0.125W, 1%, 100ppm, 21.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW20K21R5FTP vs NMCT0805FG21R5 |
NRCS10F21R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RMNW20K21R5FTP vs NRCS10F21R5TRF |
RMEF0805FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMNW20K21R5FTP vs RMEF0805FT21R5 |
RTT0521R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMNW20K21R5FTP vs RTT0521R5FP3 |
CR0805-8W-21R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMNW20K21R5FTP vs CR0805-8W-21R5FT |
MC0805-21R5-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMNW20K21R5FTP vs MC0805-21R5-FBW |
9C08052A21R5FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K21R5FTP vs 9C08052A21R5FKHFT |
RMC-1021R5FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMNW20K21R5FTP vs RMC-1021R5FR |
CR0805F21R5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMNW20K21R5FTP vs CR0805F21R5P20 |