Part Details for RMNW20K121JB by Kamaya Inc
Overview of RMNW20K121JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K121JB
RMNW20K121JB CAD Models
RMNW20K121JB Part Data Attributes
|
RMNW20K121JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K121JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K121JB
This table gives cross-reference parts and alternative options found for RMNW20K121JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K121JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA0805120R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K121JB vs CQA0805120R-5%100PPM/KNP5 |
CTTKFR0805JTE1200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMNW20K121JB vs CTTKFR0805JTE1200 |
RTT05121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMNW20K121JB vs RTT05121JTP |
232273071121 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW20K121JB vs 232273071121 |
RC0805JRF13120R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K121JB vs RC0805JRF13120R |
WR08X121JGLJ | Fixed Resistor, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW20K121JB vs WR08X121JGLJ |
RC0805JR-07120RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K121JB vs RC0805JR-07120RP |
RMAW20K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMNW20K121JB vs RMAW20K121JB |
RMC08051205%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RMNW20K121JB vs RMC08051205%N |
NMCR0805JJ120R | RES,SMT,THICK FILM,120 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K121JB vs NMCR0805JJ120R |