Part Details for RMNW20-100JTP by Kamaya Inc
Overview of RMNW20-100JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20-100JTP
RMNW20-100JTP CAD Models
RMNW20-100JTP Part Data Attributes
|
RMNW20-100JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20-100JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20-100JTP
This table gives cross-reference parts and alternative options found for RMNW20-100JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20-100JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X100JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW20-100JTP vs WR08X100JGL |
WR08X100JGLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW20-100JTP vs WR08X100JGLJ |
WR08X100JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW20-100JTP vs WR08X100JBL |
WR08X100JTLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW20-100JTP vs WR08X100JTLJ |
WR08X100JQLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW20-100JTP vs WR08X100JQLJ |