Part Details for RMNW16K2740DTP by Kamaya Inc
Overview of RMNW16K2740DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW16K2740DTP
RMNW16K2740DTP CAD Models
RMNW16K2740DTP Part Data Attributes
|
RMNW16K2740DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW16K2740DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMNW16K2740DTP
This table gives cross-reference parts and alternative options found for RMNW16K2740DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW16K2740DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2740DV | Fixed Resistor, 0.125W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | RMNW16K2740DTP vs CR16-2740DV |
CR16-2740DB | Fixed Resistor, 0.125W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | RMNW16K2740DTP vs CR16-2740DB |
RMNW16K2740DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMNW16K2740DTP vs RMNW16K2740DB |
RK73H1JXTD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMNW16K2740DTP vs RK73H1JXTD2740D |
RK73H1JTTPD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMNW16K2740DTP vs RK73H1JTTPD2740D |
RCS1608D2740AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RMNW16K2740DTP vs RCS1608D2740AS |
CR162740DB | Fixed Resistor, 0.063W, 274ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMNW16K2740DTP vs CR162740DB |
RMC1/16K2740DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMNW16K2740DTP vs RMC1/16K2740DB |
CR16TR2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMNW16K2740DTP vs CR16TR2740D |
RK73H1JXTP2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMNW16K2740DTP vs RK73H1JXTP2740D |