Part Details for RMNW16K1431DTP by Kamaya Inc
Overview of RMNW16K1431DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW16K1431DTP
RMNW16K1431DTP CAD Models
RMNW16K1431DTP Part Data Attributes
|
RMNW16K1431DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW16K1431DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMNW16K1431DTP
This table gives cross-reference parts and alternative options found for RMNW16K1431DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW16K1431DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K1431DNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMNW16K1431DTP vs HCHP0603K1431DNT151 |
RK73H1JRTTDB1431D | RES,SMT,THICK FILM,1.43K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMNW16K1431DTP vs RK73H1JRTTDB1431D |
CR0603-16W-1431DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMNW16K1431DTP vs CR0603-16W-1431DSNT |
RM06DLN1431 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RMNW16K1431DTP vs RM06DLN1431 |
TSR3GD1431V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RMNW16K1431DTP vs TSR3GD1431V |
RPC0603DT1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMNW16K1431DTP vs RPC0603DT1K43 |
RK73H1JXBK1431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMNW16K1431DTP vs RK73H1JXBK1431D |
CR0603-10W-1431DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMNW16K1431DTP vs CR0603-10W-1431DSNT-13 |
RMS06DT1431 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMNW16K1431DTP vs RMS06DT1431 |
RMSW16K1431DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMNW16K1431DTP vs RMSW16K1431DB |