Part Details for RMNW10-5R62FB by Kamaya Inc
Overview of RMNW10-5R62FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW10-5R62FB
RMNW10-5R62FB CAD Models
RMNW10-5R62FB Part Data Attributes
|
RMNW10-5R62FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW10-5R62FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMNW10-5R62FB
This table gives cross-reference parts and alternative options found for RMNW10-5R62FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW10-5R62FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W5R62FGLV | Fixed Resistor, 0.0625W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402, | Walsin Technology Corporation | RMNW10-5R62FB vs WR04W5R62FGLV |
RMNW10-5R62FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMNW10-5R62FB vs RMNW10-5R62FTH |
TFP0402W5R62FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMNW10-5R62FB vs TFP0402W5R62FA-T10 |
MR04W5R62FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMNW10-5R62FB vs MR04W5R62FTL |
WR04W5R62FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.62ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW10-5R62FB vs WR04W5R62FHL |
WR04W5R62FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.62ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMNW10-5R62FB vs WR04W5R62FGL |
WR04W5R62FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.62ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW10-5R62FB vs WR04W5R62FDL |
WF04P5R62FTL | Fixed Resistor, 0.1W, 5.62ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW10-5R62FB vs WF04P5R62FTL |
WR04W5R62FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.62ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW10-5R62FB vs WR04W5R62FQL |