RMNW10-2R4JTH
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMNW10-2R4JTH by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMNW10-2R4JTH by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW10-2R4JTH by Kamaya Inc

RMNW10-2R4JTH
Kamaya Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RMNW10-2R4JTH
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMNW10-2R4JTH

This table gives cross-reference parts and alternative options found for RMNW10-2R4JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW10-2R4JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCW04J2R4TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMNW10-2R4JTH vs NRCW04J2R4TRF
MR04W2R4JBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMNW10-2R4JTH vs MR04W2R4JBL
WF04P2R4JTL Fixed Resistor, 0.1W, 2.4ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMNW10-2R4JTH vs WF04P2R4JTL
NRCA04J2R4TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMNW10-2R4JTH vs NRCA04J2R4TRQYF
MR04W2R4JDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMNW10-2R4JTH vs MR04W2R4JDL
MR04W2R4JTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMNW10-2R4JTH vs MR04W2R4JTL
WR04X2R4JBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RMNW10-2R4JTH vs WR04X2R4JBL
RMNW10-2R4JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMNW10-2R4JTH vs RMNW10-2R4JB
WR04X2R4JHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMNW10-2R4JTH vs WR04X2R4JHL
WR04X2R4JQL Fixed Resistor, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RMNW10-2R4JTH vs WR04X2R4JQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW10-2R4JTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW10-2R4JTH by Kamaya Inc

  • Please alert me when RMNW10-2R4JTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW10-2R4JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW10-2R4JTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW10-2R4JTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW10-2R4JTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW10-2R4JTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: