Part Details for RMLV0408EGSB-4S2 by Renesas Electronics Corporation
Overview of RMLV0408EGSB-4S2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0408EGSB-4S2#HA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Embossed Tape | |
RMLV0408EGSB-4S2#AA0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray | |
RMLV0408EGSB-4S2#HA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword × 8-bit) |
Part Details for RMLV0408EGSB-4S2
RMLV0408EGSB-4S2 CAD Models
RMLV0408EGSB-4S2 Part Data Attributes
|
RMLV0408EGSB-4S2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0408EGSB-4S2
Renesas Electronics Corporation
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSOP2-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RMLV0408EGSB-4S2
This table gives cross-reference parts and alternative options found for RMLV0408EGSB-4S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0408EGSB-4S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV0408EGSB-4S2#AA0 | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray | Renesas Electronics Corporation | RMLV0408EGSB-4S2 vs RMLV0408EGSB-4S2#AA0 |
RMLV0408EGSB-4S2#HA0 | 4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Embossed Tape | Renesas Electronics Corporation | RMLV0408EGSB-4S2 vs RMLV0408EGSB-4S2#HA0 |
5962-9678801QEA | DPST, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Siliconix | RMLV0408EGSB-4S2 vs 5962-9678801QEA |