Part Details for RMKMS816-4KBWT by Vishay Intertechnologies
Overview of RMKMS816-4KBWT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for RMKMS816-4KBWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6422
|
Newark | Rmkm S816 4K 0,1% 0,05% Tr E3 /Tape & Reel |Vishay RMKMS816-4KBWT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4800 / $31.4100 | Buy Now |
DISTI #
RMKMS816-4KBWT
|
Avnet Americas | Res NET 4K Ohm 0.1% 1/2W ?15ppm/?C ISOL Molded 16-Pin SO Gull Wing SMD T/R - Custom Tape W/Leader (Alt: RMKMS816-4KBWT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
71-RMKMS816-4KBWT
|
Mouser Electronics | Resistor Networks & Arrays RMKM S816 4K 0,1% 0,05% TR e3 | 0 |
|
$30.5200 | Order Now |
Part Details for RMKMS816-4KBWT
RMKMS816-4KBWT CAD Models
RMKMS816-4KBWT Part Data Attributes
|
RMKMS816-4KBWT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKMS816-4KBWT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.5W, 4000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1639, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | PRECISION | |
Construction | Molded | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 4000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.99 mm | |
Package Style | SMT | |
Package Width | 9.98 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4000 Ω | |
Size Code | 1639 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 50 V |