RMKMS714102KBW
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.05W, 102000ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 3415,

Overview of RMKMS714102KBW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for RMKMS714102KBW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMKMS714102KBW by Vishay Intertechnologies

RMKMS714102KBW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Additional Feature
PRECISION
Construction
Molded
Element Power Dissipation
0.05 W
First Element Resistance
102000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.73 mm
Package Length
3.99 mm
Package Style
SMT
Package Width
8.74 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
102000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
102000 Ω
Size Code
1634
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RMKMS714102KBW
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.05W, 102000ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 3415,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMKMS714102KBW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMKMS714102KBW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMKMS714102KBW would you like to use for your alert(s)?
  • Please alert me when RMKMS714102KBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMKMS714102KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMKMS714102KBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMKMS714102KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMKMS714102KBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMKMS714102KBW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: