Part Details for RMK55N1K01W0099 by Vishay Intertechnologies
Overview of RMK55N1K01W0099 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMK55N1K01W0099
RMK55N1K01W0099 CAD Models
RMK55N1K01W0099 Part Data Attributes
|
RMK55N1K01W0099
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK55N1K01W0099
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1010ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Wire Bond | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.32 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.05% | |
Working Voltage | 100 V |