RMH2WR-15K-F
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMH2WR-15K-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMH2WR-15K-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMH2WR-15K-F by RFE International Inc

RMH2WR-15K-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
2 W
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Series
RMH
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RMH2WR-15K-F
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMH2WR-15K-F

This table gives cross-reference parts and alternative options found for RMH2WR-15K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH2WR-15K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512B-1502-FTW Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMH2WR-15K-F vs MC2512B-1502-FTW
CR-12FPF---15K Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMH2WR-15K-F vs CR-12FPF---15K
MC2512B-1502-FBQ Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMH2WR-15K-F vs MC2512B-1502-FBQ
MC2512B-1502-FT Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMH2WR-15K-F vs MC2512B-1502-FT
RM25F1502CT-H Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RMH2WR-15K-F vs RM25F1502CT-H
HP122WF1502TEE Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMH2WR-15K-F vs HP122WF1502TEE
RMCP2512FT15K0 Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMH2WR-15K-F vs RMCP2512FT15K0
MC2512B-1502-FB Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMH2WR-15K-F vs MC2512B-1502-FB
CRGH2512F15K Fixed Resistor, Thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity RMH2WR-15K-F vs CRGH2512F15K
MC2512B-1502-FBW Fixed Resistor, Metal Glaze/thick Film, 2W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMH2WR-15K-F vs MC2512B-1502-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMH2WR-15K-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMH2WR-15K-F by RFE International Inc

Select Manufacturer
Which Manufacturer of RMH2WR-15K-F would you like to use for your alert(s)?
  • Please alert me when RMH2WR-15K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMH2WR-15K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMH2WR-15K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMH2WR-15K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMH2WR-15K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMH2WR-15K-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: