RMH12R-562R-F
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RMH12R-562R-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMH12R-562R-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMH12R-562R-F by RFE International Inc

RMH12R-562R-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Series
RMH
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMH12R-562R-F
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RMH12R-562R-F

This table gives cross-reference parts and alternative options found for RMH12R-562R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12R-562R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAS12FTN5620 Fixed Resistor, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd RMH12R-562R-F vs RAS12FTN5620
RAG06K5620FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12R-562R-F vs RAG06K5620FBG
PWR12F5620TEU Fixed Resistor, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMH12R-562R-F vs PWR12F5620TEU
CR1206F562RD500.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RMH12R-562R-F vs CR1206F562RD500.5W
WHPC1206-562RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors RMH12R-562R-F vs WHPC1206-562RFT5
WF12P5620FTLV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMH12R-562R-F vs WF12P5620FTLV
TFP1206R5620FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RMH12R-562R-F vs TFP1206R5620FA-T5
RAG06K5620FCG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12R-562R-F vs RAG06K5620FCG
RPC1206FG562R-HP Fixed Resistor, Thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMH12R-562R-F vs RPC1206FG562R-HP
MC1206B-5620-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMH12R-562R-F vs MC1206B-5620-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMH12R-562R-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMH12R-562R-F by RFE International Inc

  • Please alert me when RMH12R-562R-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMH12R-562R-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMH12R-562R-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMH12R-562R-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMH12R-562R-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMH12R-562R-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: