There are no models available for this part yet.
Overview of RMH12J510CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMH12J510CT by Cal-Chip Electronics
Part Data Attributes for RMH12J510CT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.3333 W
|
Resistance
|
51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMH12J510CT
This table gives cross-reference parts and alternative options found for RMH12J510CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12J510CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12JT510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RMH12J510CT vs RM12JT510 |
RM12J510BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMH12J510CT vs RM12J510BP |
CR32-510J-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RMH12J510CT vs CR32-510J-T |
S1206510JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | RMH12J510CT vs S1206510JR |
RPC1206515%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMH12J510CT vs RPC1206515%G |
RM12JL510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RMH12J510CT vs RM12JL510 |
263-51-RC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Xicon Passive Components | RMH12J510CT vs 263-51-RC |
FCR06JW-51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMH12J510CT vs FCR06JW-51R0 |
RM12JBN510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMH12J510CT vs RM12JBN510 |
FCF06JV-51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMH12J510CT vs FCF06JV-51R0 |