Part Details for RMH12J391CT by Cal-Chip Electronics
Overview of RMH12J391CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12J391CT
RMH12J391CT CAD Models
RMH12J391CT Part Data Attributes
|
RMH12J391CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RMH12J391CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMH12J391CT
This table gives cross-reference parts and alternative options found for RMH12J391CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12J391CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06JW-3900 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | RMH12J391CT vs FCR06JW-3900 |
RPC12063905%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMH12J391CT vs RPC12063905%G |
RM12JLN391 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RMH12J391CT vs RM12JLN391 |
RM12JL391 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RMH12J391CT vs RM12JL391 |
FCF06JT-3900 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | RMH12J391CT vs FCF06JT-3900 |
RM12J391BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMH12J391CT vs RM12J391BP |
RC315T391JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RMH12J391CT vs RC315T391JT-P |
FCR1206JK390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RMH12J391CT vs FCR1206JK390R |
RPC12063905%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMH12J391CT vs RPC12063905%R |
263-390-RC | RES,SMT,THICK FILM,390 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Xicon Passive Components | RMH12J391CT vs 263-390-RC |