Part Details for RMH12FT5R23 by TA-I Technology Co Ltd
Overview of RMH12FT5R23 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12FT5R23
RMH12FT5R23 CAD Models
RMH12FT5R23 Part Data Attributes
|
RMH12FT5R23
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMH12FT5R23
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMH12FT5R23
This table gives cross-reference parts and alternative options found for RMH12FT5R23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12FT5R23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-5R23-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12FT5R23 vs MC1206B-5R23-FBW |
CR1206F5R23P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMH12FT5R23 vs CR1206F5R23P200.5W |
RMP12R-5R23-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | RMH12FT5R23 vs RMP12R-5R23-F |
ACTG001206-5R23FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RMH12FT5R23 vs ACTG001206-5R23FTP |
RMCP1206FT5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMH12FT5R23 vs RMCP1206FT5R23 |
MC1206B-5R23-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12FT5R23 vs MC1206B-5R23-FT |
MC1206B-5R23-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12FT5R23 vs MC1206B-5R23-FB |
CR1206F5R23P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMH12FT5R23 vs CR1206F5R23P100.5W |
MC1206B-5R23-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMH12FT5R23 vs MC1206B-5R23-FTQ |