RMH12F13R0CT
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RMH12F13R0CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMH12F13R0CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMH12F13R0CT by Cal-Chip Electronics

RMH12F13R0CT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.3333 W
Resistance
13 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMH12F13R0CT
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RMH12F13R0CT

This table gives cross-reference parts and alternative options found for RMH12F13R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12F13R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHS06K130FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K130FBG
CR-06F13R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Asian Best Components Co Ltd RMH12F13R0CT vs CR-06F13R0
RHS06K13R0FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K13R0FTG
RMC18-13R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMH12F13R0CT vs RMC18-13R0FTP
RHS06K13R0FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K13R0FCL
RHS06K130FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K130FCG
RHS06K130FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K130FTL
FCR061/4W130OHMFT/B Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Token Electronics Industry Co Ltd RMH12F13R0CT vs FCR061/4W130OHMFT/B
RC315T13R0FT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc RMH12F13R0CT vs RC315T13R0FT-P
RHS06K130FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMH12F13R0CT vs RHS06K130FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMH12F13R0CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMH12F13R0CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RMH12F13R0CT would you like to use for your alert(s)?
  • Please alert me when RMH12F13R0CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMH12F13R0CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMH12F13R0CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMH12F13R0CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMH12F13R0CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMH12F13R0CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: