There are no models available for this part yet.
Overview of RMH06R-137K-D by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM137K/883 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125 | |
LM137KG-MW8 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 0-WAFERSALE -55 to 125 | |
LM137KG MD8 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 0-DIESALE -55 to 125 |
CAD Models for RMH06R-137K-D by RFE International Inc
Part Data Attributes for RMH06R-137K-D by RFE International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
137000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMH
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMH06R-137K-D
This table gives cross-reference parts and alternative options found for RMH06R-137K-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH06R-137K-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603D137KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | RMH06R-137K-D vs CR0603D137KP05 |
CR0603D137KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | RMH06R-137K-D vs CR0603D137KD50 |
CR0603D137KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ever Ohms Technology Co Ltd | RMH06R-137K-D vs CR0603D137KP20 |
MC0603-1373-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMH06R-137K-D vs MC0603-1373-DTQ |
RM06R-137K-D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | RMH06R-137K-D vs RM06R-137K-D |
RC03K1373DTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH06R-137K-D vs RC03K1373DTG |
CHP0603K1373DNPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMH06R-137K-D vs CHP0603K1373DNPB |
MC0603-1373-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMH06R-137K-D vs MC0603-1373-DBQ |
RC03K1373DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH06R-137K-D vs RC03K1373DBL |
CHP0603K1373DNPE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMH06R-137K-D vs CHP0603K1373DNPE |