RMGW63-3R83FTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMGW63-3R83FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW63-3R83FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW63-3R83FTE by Kamaya Inc

RMGW63-3R83FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3.83 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW63-3R83FTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RMGW63-3R83FTE

This table gives cross-reference parts and alternative options found for RMGW63-3R83FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW63-3R83FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATE3R83F RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.83ohm, SURFACE MOUNT, 2512, CHIP KOA Speer Electronics Inc RMGW63-3R83FTE vs RK73H3ATE3R83F
232276363838 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMGW63-3R83FTE vs 232276363838
RK73H3ATBK3R83F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RMGW63-3R83FTE vs RK73H3ATBK3R83F
CR013R83F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMGW63-3R83FTE vs CR013R83F
RC2512FK-073R83 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMGW63-3R83FTE vs RC2512FK-073R83
RC2512FK-073R83P Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMGW63-3R83FTE vs RC2512FK-073R83P
RK73HW3ATTED3R83F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMGW63-3R83FTE vs RK73HW3ATTED3R83F
RC2512FK-073R83L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMGW63-3R83FTE vs RC2512FK-073R83L
RK73H3ATTE3R83F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMGW63-3R83FTE vs RK73H3ATTE3R83F
AC2512FK-073R83L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMGW63-3R83FTE vs AC2512FK-073R83L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW63-3R83FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW63-3R83FTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMGW63-3R83FTE would you like to use for your alert(s)?
  • Please alert me when RMGW63-3R83FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW63-3R83FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW63-3R83FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW63-3R83FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW63-3R83FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW63-3R83FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: