Part Details for RMGW63-1504FTE by Kamaya Inc
Overview of RMGW63-1504FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW63-1504FTE
RMGW63-1504FTE CAD Models
RMGW63-1504FTE Part Data Attributes
|
RMGW63-1504FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW63-1504FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW63-1504FTE
This table gives cross-reference parts and alternative options found for RMGW63-1504FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW63-1504FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTE1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ATTE1504F |
RK73HW3ATBK1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ATBK1504F |
RK73HW3ALTED1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ALTED1504F |
CR2512-1W-1504FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RMGW63-1504FTE vs CR2512-1W-1504FSNT |
CR2512-1W-1504FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RMGW63-1504FTE vs CR2512-1W-1504FT-13 |
RK73H3ALTE1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73H3ALTE1504F |
RK73HW3ARTTEB1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ARTTEB1504F |
WCR-WCR2512LF-1504-F-E-LT | Fixed Resistor, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RMGW63-1504FTE vs WCR-WCR2512LF-1504-F-E-LT |
RK73HW3ATTED1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ATTED1504F |
RK73HW3ALTE1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMGW63-1504FTE vs RK73HW3ALTE1504F |