Part Details for RMGW50K4420DB by Kamaya Inc
Overview of RMGW50K4420DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50K4420DB
RMGW50K4420DB CAD Models
RMGW50K4420DB Part Data Attributes
|
RMGW50K4420DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50K4420DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50K4420DB
This table gives cross-reference parts and alternative options found for RMGW50K4420DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K4420DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMGW50K4420DB vs CR50TR4420D |
MC2010-4420-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMGW50K4420DB vs MC2010-4420-DB |
TSR2GTD4420V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMGW50K4420DB vs TSR2GTD4420V |
RK73H2HLBK4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50K4420DB vs RK73H2HLBK4420D |
RK73HW2HTTE4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K4420DB vs RK73HW2HTTE4420D |
ERJS1DD4420U | Fixed Resistor, | Panasonic Electronic Components | RMGW50K4420DB vs ERJS1DD4420U |
RK73HW2HLTE4420D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K4420DB vs RK73HW2HLTE4420D |
RS10K4420DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RMGW50K4420DB vs RS10K4420DC |
MC2010P-4420-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMGW50K4420DB vs MC2010P-4420-DT101 |
CR-0ADLF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 442ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMGW50K4420DB vs CR-0ADLF--442R |