Part Details for RMGW50K272DB by Kamaya Inc
Overview of RMGW50K272DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50K272DB
RMGW50K272DB CAD Models
RMGW50K272DB Part Data Attributes
|
RMGW50K272DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50K272DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50K272DB
This table gives cross-reference parts and alternative options found for RMGW50K272DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K272DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K272DB vs RK73HW2HLTED2701D |
CR2010T100Q2.7K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMGW50K272DB vs CR2010T100Q2.7K+-0.5% |
RK73HW2HRTBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50K272DB vs RK73HW2HRTBK2701D |
CR50TR272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMGW50K272DB vs CR50TR272D |
RK73H2HLBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50K272DB vs RK73H2HLBK2701D |
RK73HW2HTTE2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K272DB vs RK73HW2HTTE2701D |
RK73HW2HLTE2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K272DB vs RK73HW2HLTE2701D |
RTT202701DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMGW50K272DB vs RTT202701DE3 |
RC2010DK-072K7P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMGW50K272DB vs RC2010DK-072K7P |
RMCS2010DT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW50K272DB vs RMCS2010DT2K70 |