Part Details for RMGW50K2153FB by Kamaya Inc
Overview of RMGW50K2153FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50K2153FB
RMGW50K2153FB CAD Models
RMGW50K2153FB Part Data Attributes
|
RMGW50K2153FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50K2153FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50K2153FB
This table gives cross-reference parts and alternative options found for RMGW50K2153FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K2153FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK2153F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K2153FB vs RK73HW2HTBK2153F |
ERJ12SF2153U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMGW50K2153FB vs ERJ12SF2153U |
RK73HW2HLTED2153F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K2153FB vs RK73HW2HLTED2153F |
201007F2153B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K2153FB vs 201007F2153B2E |
201007F2153B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K2153FB vs 201007F2153B3 |
RMS20FE2153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMGW50K2153FB vs RMS20FE2153 |
201007F2153T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K2153FB vs 201007F2153T4E |
CQ1007F2153T4E | Fixed Resistor, 0.75W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K2153FB vs CQ1007F2153T4E |
RM20FEN2153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMGW50K2153FB vs RM20FEN2153 |
MC2010-2153-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMGW50K2153FB vs MC2010-2153-FB101 |