Part Details for RMGW50-4994FB by Kamaya Inc
Overview of RMGW50-4994FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50-4994FB
RMGW50-4994FB CAD Models
RMGW50-4994FB Part Data Attributes
|
RMGW50-4994FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50-4994FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50-4994FB
This table gives cross-reference parts and alternative options found for RMGW50-4994FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-4994FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73HW2HLBK4994F |
NMCT2010FT4M99 | RESISTOR, 0.75W, 1%, 200ppm, 4990000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW50-4994FB vs NMCT2010FT4M99 |
RK73HW2HRTTED4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73HW2HRTTED4994F |
RK73H2HTTE4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73H2HTTE4994F |
RK73H2HLTE4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73H2HLTE4994F |
RK73H2HTTEB4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73H2HTTEB4994F |
RC2010F4994-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMGW50-4994FB vs RC2010F4994-07-RG70 |
CR2010TT200Q4.99M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMGW50-4994FB vs CR2010TT200Q4.99M+-1% |
RK73H2HTBK4994F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-4994FB vs RK73H2HTBK4994F |
RMGW50-4994FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4990000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMGW50-4994FB vs RMGW50-4994FTE |