Part Details for RMGW50-4124FB by Kamaya Inc
Overview of RMGW50-4124FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50-4124FB
RMGW50-4124FB CAD Models
RMGW50-4124FB Part Data Attributes
|
RMGW50-4124FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50-4124FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50-4124FB
This table gives cross-reference parts and alternative options found for RMGW50-4124FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-4124FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T200Q4.12M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMGW50-4124FB vs CR2010T200Q4.12M+-1% |
CR-0AFL9--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMGW50-4124FB vs CR-0AFL9--4M12 |
RMS20FE4124 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMGW50-4124FB vs RMS20FE4124 |
RK73H2HLTE4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73H2HLTE4124F |
RK73HW2HRTBK4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73HW2HRTBK4124F |
RK73H2HTTE4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73H2HTTE4124F |
RK73HW2HLTEB4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73HW2HLTEB4124F |
CR-0AFL4--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMGW50-4124FB vs CR-0AFL4--4M12 |
RK73H2HLTED4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73H2HLTED4124F |
RK73HW2HLTE4124F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-4124FB vs RK73HW2HLTE4124F |