Part Details for RMGW50-2R05FB by Kamaya Inc
Overview of RMGW50-2R05FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50-2R05FB
RMGW50-2R05FB CAD Models
RMGW50-2R05FB Part Data Attributes
|
RMGW50-2R05FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50-2R05FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50-2R05FB
This table gives cross-reference parts and alternative options found for RMGW50-2R05FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50-2R05FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73H2HLTEB2R05F |
RC2010FK-072R05 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW50-2R05FB vs RC2010FK-072R05 |
RC2010FK-072R05P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMGW50-2R05FB vs RC2010FK-072R05P |
RK73H2HTBK2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73H2HTBK2R05F |
RK73HW2HRTTED2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73HW2HRTTED2R05F |
CAR20F2R05CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMGW50-2R05FB vs CAR20F2R05CT |
RM20F2R05CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.05ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMGW50-2R05FB vs RM20F2R05CT |
RK73HW2HLTE2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73HW2HLTE2R05F |
RK73HW2HTTE2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73HW2HTTE2R05F |
RK73H2HTTED2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.05ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50-2R05FB vs RK73H2HTTED2R05F |