Part Details for RMGW35K2611FB by Kamaya Inc
Overview of RMGW35K2611FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35K2611FB
RMGW35K2611FB CAD Models
RMGW35K2611FB Part Data Attributes
|
RMGW35K2611FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35K2611FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35K2611FB
This table gives cross-reference parts and alternative options found for RMGW35K2611FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35K2611FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTD2611F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMGW35K2611FB vs RK73H2EXTD2611F |
RC1210K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMGW35K2611FB vs RC1210K2611FB |
1210S3F2611CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMGW35K2611FB vs 1210S3F2611CAE |
1210S3F2611C3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMGW35K2611FB vs 1210S3F2611C3 |
WR10X2611FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW35K2611FB vs WR10X2611FBR |
CTTKFR1210FTE2611 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | RMGW35K2611FB vs CTTKFR1210FTE2611 |
RGC1210FTD2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35K2611FB vs RGC1210FTD2K61 |
MC1210-2611-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMGW35K2611FB vs MC1210-2611-FT101 |
RC1210F2611-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMGW35K2611FB vs RC1210F2611-07-T70 |
HQ07S3F2611TEE | Fixed Resistor, 0.333W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMGW35K2611FB vs HQ07S3F2611TEE |