Part Details for RMGW35K150FB by Kamaya Inc
Overview of RMGW35K150FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35K150FB
RMGW35K150FB CAD Models
RMGW35K150FB Part Data Attributes
|
RMGW35K150FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35K150FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35K150FB
This table gives cross-reference parts and alternative options found for RMGW35K150FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35K150FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1210-15R0-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMGW35K150FB vs MC1210-15R0-FBQ |
RCS3225F15R0ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RMGW35K150FB vs RCS3225F15R0ES |
CAS14F15R0CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMGW35K150FB vs CAS14F15R0CT |
CR1210F15RP05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMGW35K150FB vs CR1210F15RP05 |
RS1210K15R0FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMGW35K150FB vs RS1210K15R0FBG |
RC1210K150FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMGW35K150FB vs RC1210K150FBG |
MC1210P-15R0-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RMGW35K150FB vs MC1210P-15R0-FB |
RS1210K15R0FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMGW35K150FB vs RS1210K15R0FTL |
NMCT1210FG15R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | RMGW35K150FB vs NMCT1210FG15R0 |
NRC-AS25F15R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMGW35K150FB vs NRC-AS25F15R0TRF |