Part Details for RMGW35-8064FTE by Kamaya Inc
Overview of RMGW35-8064FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35-8064FTE
RMGW35-8064FTE CAD Models
RMGW35-8064FTE Part Data Attributes
|
RMGW35-8064FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35-8064FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35-8064FTE
This table gives cross-reference parts and alternative options found for RMGW35-8064FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35-8064FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS25F8064TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMGW35-8064FTE vs NRC-AS25F8064TRQYF |
NRC-AS25F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMGW35-8064FTE vs NRC-AS25F8064TRF |
RC1210F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMGW35-8064FTE vs RC1210F8064-07-T70 |
CR-10FLD--8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35-8064FTE vs CR-10FLD--8M06 |
CR1210AFW-8064EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMGW35-8064FTE vs CR1210AFW-8064EAS |
CR1210-4W-8064FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMGW35-8064FTE vs CR1210-4W-8064FSNT |
CR1210-4W-8064FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RMGW35-8064FTE vs CR1210-4W-8064FT |
CR1210-4W-8064FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMGW35-8064FTE vs CR1210-4W-8064FT-13 |
WR10W8064FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMGW35-8064FTE vs WR10W8064FGR |
RMCS1/48.06M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35-8064FTE vs RMCS1/48.06M1%R |