Part Details for RMGW32K9761FTP by Kamaya Inc
Overview of RMGW32K9761FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K9761FTP
RMGW32K9761FTP CAD Models
RMGW32K9761FTP Part Data Attributes
|
RMGW32K9761FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K9761FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K9761FTP
This table gives cross-reference parts and alternative options found for RMGW32K9761FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K9761FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F9K76P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMGW32K9761FTP vs CR1206F9K76P20 |
WR12X9761FQLJ | Fixed Resistor, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32K9761FTP vs WR12X9761FQLJ |
RK73H2BRTTDB9761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K9761FTP vs RK73H2BRTTDB9761F |
NMCT1206FG9K76 | RESISTOR, 0.25W, 1%, 100ppm, 9760ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K9761FTP vs NMCT1206FG9K76 |
RK73H2BRTTDD9761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW32K9761FTP vs RK73H2BRTTDD9761F |
RMNW32K9761FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K9761FTP vs RMNW32K9761FB |
1206S4F9761B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K9761FTP vs 1206S4F9761B5 |
1206S4F9761CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K9761FTP vs 1206S4F9761CB |
RK73H2BTTD9761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K9761FTP vs RK73H2BTTD9761F |
RC1206FK-079K76L | Fixed Resistor, | YAGEO Corporation | RMGW32K9761FTP vs RC1206FK-079K76L |