Part Details for RMGW32K564FTP by Kamaya Inc
Overview of RMGW32K564FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K564FTP
RMGW32K564FTP CAD Models
RMGW32K564FTP Part Data Attributes
|
RMGW32K564FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K564FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K564FTP
This table gives cross-reference parts and alternative options found for RMGW32K564FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K564FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K564FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMGW32K564FTP vs RS06K564FT |
RMC32K564FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K564FTP vs RMC32K564FTP |
RMS12FT564 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMGW32K564FTP vs RMS12FT564 |
CRCW1206560KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMGW32K564FTP vs CRCW1206560KFKEBC |
RK73H2BTTDB5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K564FTP vs RK73H2BTTDB5603F |
RK73H2BLBK5603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K564FTP vs RK73H2BLBK5603F |
MR12X5603FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K564FTP vs MR12X5603FGL |
RMAW32K564FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMGW32K564FTP vs RMAW32K564FB |
232272485604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K564FTP vs 232272485604 |
CRCW1206560KFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMGW32K564FTP vs CRCW1206560KFKTBBC |