Part Details for RMGW32K560JB by Kamaya Inc
Overview of RMGW32K560JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K560JB
RMGW32K560JB CAD Models
RMGW32K560JB Part Data Attributes
|
RMGW32K560JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K560JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K560JB
This table gives cross-reference parts and alternative options found for RMGW32K560JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K560JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232271161569L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RMGW32K560JB vs 232271161569L |
MR12X560JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMGW32K560JB vs MR12X560JQL |
RMC-18560JB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RMGW32K560JB vs RMC-18560JB |
232271161569 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RMGW32K560JB vs 232271161569 |
NRCA12J560TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RMGW32K560JB vs NRCA12J560TR10QYF |
CR-06JL7---56R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMGW32K560JB vs CR-06JL7---56R |
RS06K560JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMGW32K560JB vs RS06K560JTG |
NMCR1206JT56R0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,56 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | RMGW32K560JB vs NMCR1206JT56R0 |
MC1206L6J56R0SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RMGW32K560JB vs MC1206L6J56R0SE |
TFA1206R56R0J-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RMGW32K560JB vs TFA1206R56R0J-T5 |