Part Details for RMGW32K393JB by Kamaya Inc
Overview of RMGW32K393JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K393JB
RMGW32K393JB CAD Models
RMGW32K393JB Part Data Attributes
|
RMGW32K393JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K393JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K393JB
This table gives cross-reference parts and alternative options found for RMGW32K393JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K393JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X393JGLJ | Fixed Resistor, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32K393JB vs WR12X393JGLJ |
SWR06JTEO3902 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K393JB vs SWR06JTEO3902 |
WR12X393JTLJ | Fixed Resistor, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32K393JB vs WR12X393JTLJ |
RMC-18393JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RMGW32K393JB vs RMC-18393JB |
1206W4J0393T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Uniohm Corp | RMGW32K393JB vs 1206W4J0393T5E |
AR1206JR-0739KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMGW32K393JB vs AR1206JR-0739KL |
RPC1206JG39K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K393JB vs RPC1206JG39K0 |
CR08393J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMGW32K393JB vs CR08393J |
RC1206JR-1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K393JB vs RC1206JR-1339KL |
NRCA12J393TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMGW32K393JB vs NRCA12J393TRQYF |