Part Details for RMGW32K3742FTP by Kamaya Inc
Overview of RMGW32K3742FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K3742FTP
RMGW32K3742FTP CAD Models
RMGW32K3742FTP Part Data Attributes
|
RMGW32K3742FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K3742FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K3742FTP
This table gives cross-reference parts and alternative options found for RMGW32K3742FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K3742FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMGW32K3742FTP vs RMEF1206FT37K4 |
RC1206FK-0737K4L | Fixed Resistor, | YAGEO Corporation | RMGW32K3742FTP vs RC1206FK-0737K4L |
MC1206P-3742-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW32K3742FTP vs MC1206P-3742-FB101W |
AC1206FR-1037K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMGW32K3742FTP vs AC1206FR-1037K4L |
CR1206TT100V37.4K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RMGW32K3742FTP vs CR1206TT100V37.4K+/-1% |
1206S4F3742T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3742FTP vs 1206S4F3742T5E |
RK73H2BRTBK3742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K3742FTP vs RK73H2BRTBK3742F |
232272913743L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K3742FTP vs 232272913743L |
RPC1206FG37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K3742FTP vs RPC1206FG37K4 |
RK73H2BRTTEB3742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K3742FTP vs RK73H2BRTTEB3742F |