Part Details for RMGW32K3740FTP by Kamaya Inc
Overview of RMGW32K3740FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K3740FTP
RMGW32K3740FTP CAD Models
RMGW32K3740FTP Part Data Attributes
|
RMGW32K3740FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K3740FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K3740FTP
This table gives cross-reference parts and alternative options found for RMGW32K3740FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K3740FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F3740B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3740FTP vs 1206S4F3740B4 |
MR12X3740FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K3740FTP vs MR12X3740FGL |
232272483741 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K3740FTP vs 232272483741 |
232272913741 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K3740FTP vs 232272913741 |
232272483741L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K3740FTP vs 232272483741L |
1206S4F3740TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3740FTP vs 1206S4F3740TD |
CR1206-4W-3740FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMGW32K3740FTP vs CR1206-4W-3740FT |
HQ06S4F3740TEE | Fixed Resistor, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3740FTP vs HQ06S4F3740TEE |
1206S4F3740T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3740FTP vs 1206S4F3740T3 |
1206S4F3740BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K3740FTP vs 1206S4F3740BA |