Part Details for RMGW32K332DB by Kamaya Inc
Overview of RMGW32K332DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K332DB
RMGW32K332DB CAD Models
RMGW32K332DB Part Data Attributes
|
RMGW32K332DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K332DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K332DB
This table gives cross-reference parts and alternative options found for RMGW32K332DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K332DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-3301DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMGW32K332DB vs CR1206-4W-3301DT |
RMCS1206DT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K332DB vs RMCS1206DT3K30 |
RMC32K332DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K332DB vs RMC32K332DTP |
RK73H2BTTDD3301D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K332DB vs RK73H2BTTDD3301D |
AF1206DR-073K3L | Fixed Resistor, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K332DB vs AF1206DR-073K3L |
RCG12061003K30.5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMGW32K332DB vs RCG12061003K30.5%EB |
RC1206DR-133K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K332DB vs RC1206DR-133K3L |
RK73H2BRTBK3301D | RES,SMT,THICK FILM,3.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMGW32K332DB vs RK73H2BRTBK3301D |
CR1206-4W-3301DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMGW32K332DB vs CR1206-4W-3301DT-13 |
RK73H2BGBK3301D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K332DB vs RK73H2BGBK3301D |