Part Details for RMGW32K3010DB by Kamaya Inc
Overview of RMGW32K3010DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K3010DB
RMGW32K3010DB CAD Models
RMGW32K3010DB Part Data Attributes
|
RMGW32K3010DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K3010DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K3010DB
This table gives cross-reference parts and alternative options found for RMGW32K3010DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K3010DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-3010-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K3010DB vs MC1206P-3010-DB101 |
RK73H2BRTBK3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K3010DB vs RK73H2BRTBK3010D |
RK73H2BTBK3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K3010DB vs RK73H2BTBK3010D |
RK73H2BXBK3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K3010DB vs RK73H2BXBK3010D |
MC1206-3010-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K3010DB vs MC1206-3010-DT101Q |
MC1206P-3010-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW32K3010DB vs MC1206P-3010-DT101W |
CR1206-4W-3010DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMGW32K3010DB vs CR1206-4W-3010DT-13 |
ERJS08D3010V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMGW32K3010DB vs ERJS08D3010V |
MC1206-3010-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW32K3010DB vs MC1206-3010-DB101W |
RPC1206DG301R | Fixed Resistor, Thick Film, 0.33W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMGW32K3010DB vs RPC1206DG301R |