Part Details for RMGW32K300FB by Kamaya Inc
Overview of RMGW32K300FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K300FB
RMGW32K300FB CAD Models
RMGW32K300FB Part Data Attributes
|
RMGW32K300FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K300FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K300FB
This table gives cross-reference parts and alternative options found for RMGW32K300FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K300FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K300FB vs RK73H2BRTTD30R0F |
RK73H2BLTDB30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K300FB vs RK73H2BLTDB30R0F |
RK73H2BLTEB30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K300FB vs RK73H2BLTEB30R0F |
MR12X30R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K300FB vs MR12X30R0FQL |
CRCW120630R0F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RMGW32K300FB vs CRCW120630R0F100RT5-PB |
D2512060B3009FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMGW32K300FB vs D2512060B3009FB5 |
RC1206FR-1030R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K300FB vs RC1206FR-1030R |
232272463009 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K300FB vs 232272463009 |
RS-06K300FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RMGW32K300FB vs RS-06K300FC |
SR1206FR-0730RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K300FB vs SR1206FR-0730RL |