Part Details for RMGW32K2872DTP by Kamaya Inc
Overview of RMGW32K2872DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K2872DTP
RMGW32K2872DTP CAD Models
RMGW32K2872DTP Part Data Attributes
|
RMGW32K2872DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K2872DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K2872DTP
This table gives cross-reference parts and alternative options found for RMGW32K2872DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K2872DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120628K7DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMGW32K2872DTP vs CRCW120628K7DKEA |
RMAW32K2872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K2872DTP vs RMAW32K2872DTP |
PCR1206FZ28K7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMGW32K2872DTP vs PCR1206FZ28K7D |
RMSW32K2872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K2872DTP vs RMSW32K2872DTP |
CR1206F28K7D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMGW32K2872DTP vs CR1206F28K7D |
RK73H2BLBC2872D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K2872DTP vs RK73H2BLBC2872D |
CR120628.7KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMGW32K2872DTP vs CR120628.7KD |
CR120628.7KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMGW32K2872DTP vs CR120628.7KD |
PCR1206FZ28K7D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RMGW32K2872DTP vs PCR1206FZ28K7D |
RK73H2BTBC2872D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW32K2872DTP vs RK73H2BTBC2872D |