RMGW32K2370FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMGW32K2370FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for RMGW32K2370FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW32K2370FB by Kamaya Inc

RMGW32K2370FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
237 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW32K2370FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMGW32K2370FB

This table gives cross-reference parts and alternative options found for RMGW32K2370FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K2370FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4F2370C5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMGW32K2370FB vs 1206S4F2370C5
RK73H2BLTE2370F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMGW32K2370FB vs RK73H2BLTE2370F
RGC1206FTD237R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMGW32K2370FB vs RGC1206FTD237R
RMAW32K2370FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR Kamaya Inc RMGW32K2370FB vs RMAW32K2370FB
1206S4F2370C4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMGW32K2370FB vs 1206S4F2370C4
RMCF1206FG237R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMGW32K2370FB vs RMCF1206FG237R
CR32-2370FL Fixed Resistor ASJ Holdings Limited RMGW32K2370FB vs CR32-2370FL
RMC12062371% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd RMGW32K2370FB vs RMC12062371%
NMCR1206FG237R RES,SMT,THICK FILM,237 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RMGW32K2370FB vs NMCR1206FG237R
NRCL12F2370TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp RMGW32K2370FB vs NRCL12F2370TR10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW32K2370FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW32K2370FB by Kamaya Inc

  • Please alert me when RMGW32K2370FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW32K2370FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW32K2370FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW32K2370FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW32K2370FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW32K2370FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: