Part Details for RMGW32K1870FTP by Kamaya Inc
Overview of RMGW32K1870FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K1870FTP
RMGW32K1870FTP CAD Models
RMGW32K1870FTP Part Data Attributes
|
RMGW32K1870FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K1870FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K1870FTP
This table gives cross-reference parts and alternative options found for RMGW32K1870FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K1870FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F1870TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMGW32K1870FTP vs NRC-AS12F1870TRQYF |
MC1206P-1870-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMGW32K1870FTP vs MC1206P-1870-FBQ |
9C12063A1870FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K1870FTP vs 9C12063A1870FKAFT |
1206S4F1870BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1870FTP vs 1206S4F1870BA |
1206S4F1870C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1870FTP vs 1206S4F1870C5 |
1206S4F1870C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1870FTP vs 1206S4F1870C3E |
1206S4F1870BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1870FTP vs 1206S4F1870BD |
D2512068B1870FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMGW32K1870FTP vs D2512068B1870FP5 |
CR-06FLF--187R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K1870FTP vs CR-06FLF--187R |
RC1206F1870 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RMGW32K1870FTP vs RC1206F1870 |