Part Details for RMGW32K1621FB by Kamaya Inc
Overview of RMGW32K1621FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K1621FB
RMGW32K1621FB CAD Models
RMGW32K1621FB Part Data Attributes
|
RMGW32K1621FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K1621FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K1621FB
This table gives cross-reference parts and alternative options found for RMGW32K1621FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K1621FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F1K62P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMGW32K1621FB vs CR1206F1K62P20 |
RCA12061K62FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMGW32K1621FB vs RCA12061K62FKECAP |
AC1206FR-071K62L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K1621FB vs AC1206FR-071K62L |
9C12063A1621FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K1621FB vs 9C12063A1621FKAFT |
CR-06FP6--1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K1621FB vs CR-06FP6--1K62 |
1206S4F1621CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1621FB vs 1206S4F1621CC |
WR12X1621FTLJ | Fixed Resistor, 0.25W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32K1621FB vs WR12X1621FTLJ |
WR12X1621FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32K1621FB vs WR12X1621FTR |
1206S4F1621TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1621FB vs 1206S4F1621TDE |
WR12X1621FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RMGW32K1621FB vs WR12X1621FB |