Part Details for RMGW32K1541FB by Kamaya Inc
Overview of RMGW32K1541FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K1541FB
RMGW32K1541FB CAD Models
RMGW32K1541FB Part Data Attributes
|
RMGW32K1541FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K1541FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K1541FB
This table gives cross-reference parts and alternative options found for RMGW32K1541FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K1541FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BT1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K1541FB vs RK73H2BT1541F |
NMCR1206FT1K54 | RES,SMT,THICK FILM,1.54K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMGW32K1541FB vs NMCR1206FT1K54 |
CR32-1541-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RMGW32K1541FB vs CR32-1541-FK |
MC1206P-1541-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMGW32K1541FB vs MC1206P-1541-FBQ |
1206S4F1541T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K1541FB vs 1206S4F1541T1 |
MR12X1541FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K1541FB vs MR12X1541FBL |
CR1206F1K54P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMGW32K1541FB vs CR1206F1K54P05 |
RC1206FR-071K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K1541FB vs RC1206FR-071K54 |
RMCS1/81.54K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K1541FB vs RMCS1/81.54K1%R |
CAS12F1541CT | Fixed Resistor, 0.25W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMGW32K1541FB vs CAS12F1541CT |