Part Details for RMGW32-625JB by Kamaya Inc
Overview of RMGW32-625JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32-625JB
RMGW32-625JB CAD Models
RMGW32-625JB Part Data Attributes
|
RMGW32-625JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32-625JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32-625JB
This table gives cross-reference parts and alternative options found for RMGW32-625JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-625JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0625CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs 1206S4J0625CBE |
CR32-625-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RMGW32-625JB vs CR32-625-JY |
CR-06JP7---6M2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs CR-06JP7---6M2 |
CR1206T200V6.2M+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs CR1206T200V6.2M+-5% |
1206S4J0625C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs 1206S4J0625C4 |
FCF06JV-625-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs FCF06JV-625-W |
1206S4J0625C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs 1206S4J0625C1 |
MCR18ERTJ625 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RMGW32-625JB vs MCR18ERTJ625 |
CR1206J6M2P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RMGW32-625JB vs CR1206J6M2P10 |
MCR18EZP625 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RMGW32-625JB vs MCR18EZP625 |