RMGW32-3404FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMGW32-3404FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for RMGW32-3404FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW32-3404FB by Kamaya Inc

RMGW32-3404FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW32-3404FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMGW32-3404FB

This table gives cross-reference parts and alternative options found for RMGW32-3404FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-3404FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12W3404FQLJ Fixed Resistor, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMGW32-3404FB vs WR12W3404FQLJ
MC1206L6F3404SE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, SPC Multicomp RMGW32-3404FB vs MC1206L6F3404SE
CR1206-FW-3404ELF Fixed Resistor, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RMGW32-3404FB vs CR1206-FW-3404ELF
MR12W3404FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMGW32-3404FB vs MR12W3404FQL
RK73H2BTBK3404F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMGW32-3404FB vs RK73H2BTBK3404F
RMSW32-3404FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMGW32-3404FB vs RMSW32-3404FB
CAS12F3404CT Fixed Resistor, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMGW32-3404FB vs CAS12F3404CT
CR-06FP6---3M4 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp RMGW32-3404FB vs CR-06FP6---3M4
RMCS1/83.4M1%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW32-3404FB vs RMCS1/83.4M1%A
WR12W3404FGLJ Fixed Resistor, 0.25W, 3400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMGW32-3404FB vs WR12W3404FGLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW32-3404FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW32-3404FB by Kamaya Inc

  • Please alert me when RMGW32-3404FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMGW32-3404FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW32-3404FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMGW32-3404FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW32-3404FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW32-3404FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: